TDK B81130C1684M technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.807inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B81130 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 760V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B81130C1684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.