The B81130C1684M000 is a film capacitor from TDK with a capacitance of 680nF and a tolerance of 20%. It features a radial package type with a lead pitch of 22.5mm and a lead diameter of 0.8mm. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is not RoHS compliant.
TDK B81130C1684M000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B81130C1684M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.