This 0.1uF film capacitor from TDK is designed for EMI suppression and features a PET dielectric, a 20% tolerance, and a maximum operating temperature of 100°C. It is rated for 300VAC and has a negative capacitance tolerance of -20. The capacitor is available in a through hole mount with a radial termination style and a size of 26.5 X 7 X 16. It meets the X2 suppression class requirements.
TDK B81131-C1104-M026 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.