The TDK B81131-C1154-M026 is a 300VAC film capacitor with a capacitance of 0.15uF and a tolerance of 20%. It features a PET dielectric and a negative capacitance tolerance of -20. The capacitor is designed for EMI suppression and has a suppression class of X2. It operates over a temperature range of -40 to 100 degrees Celsius and is mounted through a radial termination style.
TDK B81131-C1154-M026 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.