This film capacitor features a capacitance of 0.33uF with a tolerance of 20% and a dielectric material of PET. It is rated for 300VAC and has a suppression class of X2. The capacitor is designed for through hole mounting with a radial termination style and measures 31.5 X 11 X 21 in size. It operates within a temperature range of -40 to 100 degrees Celsius.
TDK B81131-C1334-M026 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.