The B81131-C1683-M000 is a 0.068uF film capacitor with a maximum operating voltage of 300VAC. It features a PET dielectric and a suppression class of X2. The capacitor has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It is designed for EMI suppression and has a mounting style of through hole with a radial termination style.
TDK B81131-C1683-M000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B81131-C1683-M000 to view detailed technical specifications.
No datasheet is available for this part.