The B81133-C1225-M026 is a film capacitor with a capacitance of 2.2uF and a voltage rating of 275VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for EMI suppression and is suitable for through-hole mounting with a radial termination style. It has a size of 36.5 X 20 X 31 and a terminal pitch of 32.5. The operating temperature range is from -40 to 100 degrees Celsius. The capacitor meets the X2 suppression class.
TDK B81133-C1225-M026 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PET |
| AC Rated Voltage | 275VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 36.5 X 20 X 31mm |
| Terminal Pitch | 32.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.