Cap Film Suppression X2 0.15uF 275VAC PET 20% (18 X 8.5 X 14.5mm) Radial 15mm 100°C Bulk
TDK B81133-D1154-M026 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.