The B81141-C1103-M026 is a 0.01uF film capacitor designed for EMI suppression, rated for 440VAC with 20% tolerance. It features a PET dielectric and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is available in a through-hole package with a radial termination style.
Checking distributor stock and pricing after the page loads.
TDK B81141-C1103-M026 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.