The B81141-C1333-M026 is a 0.033uF film capacitor designed for EMI suppression applications. It operates over a temperature range of -40°C to 85°C and is rated for 440VAC. The capacitor features a PET dielectric and a radial termination style with a 15mm terminal pitch. It is available in a through-hole package with a size of 18 x 8.5 x 14.5mm.
Checking distributor stock and pricing after the page loads.
TDK B81141-C1333-M026 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.