The B81141-C1683-M000 is a 68nF film capacitor from TDK, featuring a radial package with a PET dielectric and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging and has a lead diameter of 0.8mm and a lead pitch of 22.5mm.
TDK B81141-C1683-M000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B81141-C1683-M000 to view detailed technical specifications.
No datasheet is available for this part.