The B81141C1103K000 is a 0.01uF film capacitor with a 440VAC voltage rating and 10% tolerance. It features a PET dielectric and is designed for EMI suppression. The capacitor is rated for operation between -40°C and 85°C and is available in a through-hole radial package with a 15mm terminal pitch. It meets the X1 suppression class standard.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |