TDK B81141C1103M000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | B81141 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B81141C1103M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.