Cap Film Suppression X1 0.1uF 440VAC PET 10% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | B81141 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |