The TDK B81141C1154K000 is a 0.15uF film capacitor designed for EMI suppression, rated for 440VAC with a 10% tolerance. It features a PET dielectric and is available in a through-hole radial package. The capacitor operates within a temperature range of -40°C to 85°C and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 11 X 20.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |