The B81141C1223K189 is a film capacitor with a capacitance of 0.022uF and a voltage rating of 440VAC. It has a tolerance of 10% and is designed for EMI suppression. The capacitor has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. It operates over a temperature range of -40 to 85 degrees Celsius and is mounted through a hole with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |