
The B81141C1223M000 is a 22nF polyester film capacitor with a radial package and PC pin termination. It operates over a temperature range of -40°C to 85°C and is rated for 440V AC. This component is RoHS compliant and part of the B81141 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B81141C1223M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | B81141 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B81141C1223M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
