This 220nF polyester film capacitor is designed for general-purpose applications. It features a radial package with a maximum seated height of 0.846inch and a lead pitch of 1.083inch. The capacitor is available in quantities of 1200 and is packaged on a tape and reel. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a termination of PC pins and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B81141 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| Width | 0.492inch |
| RoHS | Compliant |