
Cap Film Suppression X1 0.33uF 440VAC PET 10% (31.5 X 14 X 24.5mm) Radial 27.5mm 85°C Bulk
TDK B81141C1334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B81141 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
