
This 330nF radial polyester film capacitor has a voltage rating of 440V and a tolerance of 20%. It is constructed with a radial design and has a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a seated height of 0.965inch. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the TDK B81141C1334M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B81141C1334M technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.965inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B81141 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B81141C1334M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
