
The B81141C1683K000 is a 68nF film capacitor with a 10% tolerance, rated for 1kV DC and 440V AC. It is available in a radial package, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
TDK B81141C1683K000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 510 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B81141 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B81141C1683K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.