
This 68nF film capacitor features a radial lead construction with a polyester dielectric material, operating within a temperature range of -40°C to 85°C. It has a lead free termination and is available in bulk packaging with a package quantity of 2040. The capacitor has a maximum operating voltage of 440V AC and a DC rated voltage of 1kV.
TDK B81141C1683M technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Series | B81141 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 0.335inch |
| RoHS | Compliant |
No datasheet is available for this part.
