This 0.068uF film capacitor is designed for EMI suppression and has a maximum operating temperature of 100°C. It features a PET dielectric and a tolerance of 20%. The capacitor is rated for 275VAC and has a negative capacitance tolerance of -20. It is available in a through-hole package with an axial termination style and measures 9 x 19 in size.
TDK B81191-C1683-M000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9 X 19mm |
| Suppression Class | X2 |
| Special Features | EMI Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B81191-C1683-M000 to view detailed technical specifications.
No datasheet is available for this part.