
Axial leaded high frequency inductor with 17 µH inductance and 2A current rating. Features a ferrite core, 63mΩ DC resistance, and 20% inductance tolerance. Operates from -55°C to 125°C and is unshielded. Designed for through-hole mounting with a 7mm diameter and 24mm length.
TDK B82111-B-C14 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 63mR |
| Diameter | 7mm |
| Height | 24mm |
| Inductance | 17uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 24mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | B82111B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111-B-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
