
Axial leaded high frequency inductor with 20µH inductance and 3A current rating. Features a ferrite core, 54mΩ DC resistance, and 20% inductance tolerance. Operating temperature range from -55°C to 125°C. Through-hole mounting with axial leads.
TDK B82111-B-C20 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 54mR |
| Diameter | 6mm |
| Inductance | 20uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 29mm |
| Material | Steel |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 54MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | B82111B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111-B-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
