
The B82111-E-C21 is a ferrite inductor with a core material of ferrite, featuring an inductance of 12uH and a tolerance of 20%. It has a current rating of 4A and a maximum DC current of 4A. The inductor is available in a package quantity of 1000 and is packaged on a tape and reel. It is RoHS compliant and has a self-resonant frequency of 140MHz. The inductor is available in an axial lead/base style with a length of 27.4mm.
Sign in to ask questions about the TDK B82111-E-C21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82111-E-C21 technical specifications.
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 27.4mm |
| Max DC Current | 4A |
| Military Standard | Not |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | B82111E |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111-E-C21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.