
This ferrite inductor features a core material of ferrite, with an inductance of 56uH and a tolerance of 20%. It has a maximum DC current rating of 1.5A and a maximum operating temperature of 125°C. The inductor is available in a package quantity of 1000, packaged in tape and reel. It is RoHS compliant and has a resistance of 300mR. The inductor is suitable for use in a range of applications, with a minimum operating temperature of -55°C and a self-resonant frequency of 70MHz.
Sign in to ask questions about the TDK B82111-E-C24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82111-E-C24 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| Inductance | 56uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 27.4mm |
| Material | Steel |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | B82111E |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111-E-C24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
