This ferrite inductor has a current rating of 1A and an inductance of 100uH. It measures 6.5mm in diameter and 27.4mm in length. The inductor is available in a package quantity of 1000 and is packaged in tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a self resonant frequency of 55MHz.
Checking distributor stock and pricing after the page loads.
TDK B82111-E-C25 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| Diameter | 6.5mm |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 27.4mm |
| Material | Steel |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 650mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | B82111E |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
