
Axial leaded high frequency inductor with 3 µH inductance and 20% tolerance. Features a 9A current rating, 6mΩ DC resistance, and ferrite core. Operating temperature range from -55°C to 125°C. Through-hole mounting with tin-plated leads.
Sign in to ask questions about the TDK B82111B C 16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82111B C 16 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Current | 9A |
| DC Resistance (DCR) | 6mR |
| Diameter | 7.5mm |
| Height | 29mm |
| Inductance | 3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 29mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 220MHz |
| Series | B82111B |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111B C 16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
