
Wirewound VHF choke featuring 15µH inductance with a 20% tolerance, tested at 100kHz. Designed for through-hole mounting with axial leads, this component handles a maximum DC current of 4A and exhibits a typical DC resistance of 0.024Ω. Operating across a temperature range of -55°C to 125°C, it has a minimum self-resonant frequency of 120MHz.
TDK B82111B0000C023 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 34 |
| Product Diameter (mm) | 8.5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 7 |
| Type | VHF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.024(Typ)Ohm |
| Minimum Self Resonant Frequency | 120MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82111B0000C023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.