Inductor, axial 6 uH 4 A, B82111-B-C12, EPCOS
TDK B82111BC12 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 17mR |
| Inductance | 6uH |
| Lead/Base Style | Axial |
| Length | 24mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 170MHz |
| Series | B82111B |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.