
The B82111BC19 is a ferrite axial inductor with a current rating of 3A and a DC resistance of 24mR. It has an inductance of 13uH and a length of 29mm. The inductor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is lead free and available in a package quantity of 200 pieces.
Sign in to ask questions about the TDK B82111BC19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82111BC19 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 24mR |
| Inductance | 13uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 29mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Self Resonant Frequency | 170MHz |
| Series | B82111B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111BC19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.