
Wirewound fixed inductor with 5µH inductance and 20% tolerance, designed for VHF applications. Features a ferrite core, 10A current rating, and 5mΩ DC resistance. Axial leads with tin plating ensure reliable mounting. Operating frequency up to 1MHz, with a self-resonant frequency of 175MHz. Packaged in tape and reel for bulk quantities.
Sign in to ask questions about the TDK B82111BC21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82111BC21 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 5mR |
| Diameter | 9.5mm |
| Inductance | 5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 34mm |
| Material | Steel |
| Max DC Current | 10A |
| Military Standard | Not |
| Mount | Axial |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Rated Current-Max | 10A |
| Resistance | 5MR |
| Self Resonant Frequency | 175MHz |
| Series | B82111B |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111BC21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.