TDK B82111EC2 technical specifications.
| Core Material | Ferrite |
| Inductance | 7uH |
| Lead/Base Style | Axial |
| Length | 27.4mm |
| Max DC Current | 6A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111EC2 to view detailed technical specifications.
No datasheet is available for this part.