
Axial leaded, wirewound VHF choke with 22µH inductance and 20% tolerance. Features a ferrite core, 3A current rating, and 70mΩ DC resistance. Designed for through-hole mounting with axial termination, this unshielded component operates up to 100kHz and has a self-resonant frequency of 110MHz. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82111EC22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 70mR |
| Diameter | 7mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 27.4mm |
| Max DC Current | 3A |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | B82111E |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111EC22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
