The B82111EC29 is a ferrite axial inductor with a current rating of 100mA and a DC resistance of 34 ohms. It has an inductance of 1.2 millihenries and a self-resonant frequency of 16 MHz. The inductor is available in a package quantity of 1000 and is packaged in tape and reel. It is suitable for use in general applications and has a tolerance of 20%.
TDK B82111EC29 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 34R |
| Inductance | 1.2mH |
| Lead/Base Style | Axial |
| Length | 1.023inch |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 16MHz |
| Series | B82111E |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111EC29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.