
General purpose axial leaded inductor with 3µH inductance and 20% tolerance. Features a ferrite core, 2A current rating, and 90mΩ DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 113MHz at 1MHz test frequency. Packaged on tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 90mR |
| Height | 14mm |
| Inductance | 3uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Lead/Base Style | Axial |
| Length | 0.591inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 0.09 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 113MHz |
| Series | B82131 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |