Axial fixed inductor with 1µH inductance and 20% tolerance. Features a 4A current rating, 14mΩ DC resistance, and ferrite core. Operates from -55°C to 125°C, with a self-resonant frequency of 199MHz. Through-hole mounting with axial leads. RoHS compliant.
TDK B82131A5402M technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 14mR |
| Diameter | 5mm |
| Height | 14mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Lead/Base Style | Axial |
| Length | 15mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 0.015 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 199MHz |
| Series | B82131 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82131A5402M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.