
General purpose axial leaded inductor with 6µH inductance and 20% tolerance. Features a carbonyl iron core, 2A current rating, and 110mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Supplied on tape and reel, this RoHS compliant component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 110mR |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Axial |
| Length | 0.787inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 0.11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 108MHz |
| Series | B82132 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
