This ferrite axial inductor has a current rating of 300mA and a DC resistance of 5.7 ohms. It has an inductance of 70 microhenries and a self-resonant frequency of 29 MHz. The inductor is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is available in a tape and reel packaging and is not radiation hardened.
Sign in to ask questions about the TDK B82132A5301M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82132A5301M technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 5.7R |
| Inductance | 70uH |
| Lead/Base Style | Axial |
| Length | 21.4mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 29MHz |
| Series | B82132 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82132A5301M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.