
General purpose fixed inductor featuring 50µH inductance with a 20% tolerance, designed for through-hole mounting with axial leads. This unshielded component utilizes a carbonyl iron core and offers a maximum DC current rating of 400mA. Operating across a wide temperature range from -55°C to 125°C, it has a DC resistance of 3 Ohms and a self-resonant frequency of 37MHz. Packaged on tape and reel, this RoHS compliant inductor is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82132A5401M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 3R |
| Diameter | 5.5mm |
| Height | 19mm |
| Inductance | 50uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 0.787inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 37MHz |
| Series | B82132 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82132A5401M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
