
Through-hole fixed inductor with 14µH inductance and 20% tolerance, designed for VHF applications. Features a 2A current rating and 130mΩ DC resistance. Axial lead style with tin plating, housed in a 7.5mm diameter, 26.4mm length package. Operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82133A5202M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 130mR |
| Diameter | 7.5mm |
| Height | 24mm |
| Inductance | 14uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Axial |
| Length | 26.4mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Tape and Reel |
| Q Factor | 0.13 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 57MHz |
| Series | B82133 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82133A5202M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
