
The B82134A5202M000 is a 7.5mm axial ferrite inductor with a current rating of 2A and an inductance of 20uH. It has a tolerance of 20% and a self-resonant frequency of 59MHz. The inductor is designed for through-hole mounting and has a lead diameter of 0.8mm and a lead pitch of 32.5mm. It is RoHS compliant and not Reach SVHC compliant. The operating temperature range is from 20°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2A |
| Diameter | 7.5mm |
| Inductance | 20uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 32.5mm |
| Length | 30mm |
| Max DC Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 20°C |
| Mount | Axial |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 59MHz |
| Series | VHF |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |