Through-hole fixed inductor with 150µH inductance and 20% tolerance, designed for VHF applications. Features a ferrite core, 400mA current rating, and 3.5Ω DC resistance. Operates within a temperature range of -55°C to 125°C. Axial termination and mounting, with a 0.8mm lead diameter.
Sign in to ask questions about the TDK B82134A5401M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82134A5401M000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 3.5R |
| Diameter | 7.5mm |
| Height | 29mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 32.5mm |
| Lead/Base Style | Axial |
| Length | 1.181inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Tape and Reel |
| Q Factor | 3.5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | B82134 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82134A5401M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.