
1 ELEMENT, 100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 3.5R |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Material | Steel |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 796kHz |
| Self Resonant Frequency | 5.3MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
