The B82141A1102K is a ferrite inductor from TDK with a current rating of 725mA and a DC resistance of 190mR. It has an inductance of 1uH and a self resonant frequency of 180MHz. The inductor is packaged in an axial configuration with a length of 9.8mm and is designed for through hole mounting. It is not radiation hardened and is not compliant with military standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 725mA |
| DC Current | 725mA |
| DC Resistance (DCR) | 190mR |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 725mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 180MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |