The B82141A1102K9 is a fixed inductor from TDK, featuring a ferrite core material and axial lead style. It has a current rating of 725mA and a DC resistance of 190mR. The inductor is packaged in a tape and reel format and has a self resonant frequency of 180MHz. It is designed for through hole mounting and has a length of 0.268inch. The inductor is suitable for general applications and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 725mA |
| DC Current | 725mA |
| DC Resistance (DCR) | 190mR |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 180MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |