The B82141A1104K is a ferrite axial inductor with a current rating of 170mA and a DC resistance of 3.5 ohms. It has an inductance of 100uH and a self-resonant frequency of 5.3MHz. The inductor is packaged in a tape and reel format and is suitable for through-hole mounting. It is designed for general use and is not a military-grade component.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 3.5R |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5.3MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |