The B82141A1105J is a ferrite inductor from TDK with a current rating of 55mA and a DC resistance of 33 ohms. It has a tolerance of 5% and a self resonant frequency of 1.5 MHz. The inductor is packaged in an axial case and is designed for through hole mounting. It is available on tape and reel and is not a military standard component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141A1105J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Current | 55mA |
| DC Resistance (DCR) | 33R |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Material | Steel |
| Max DC Current | 55mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 33R |
| Sample Rate (Hz) | 796kHz |
| Self Resonant Frequency | 1.5MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1105J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.