The B82141A1105K is a ferrite axial inductor from TDK, featuring a current rating of 55mA and a DC resistance of 33 ohms. It has an inductance of 1 millihenry and a self-resonant frequency of 1.5 megahertz. The inductor is packaged in a tape and reel format and is designed for through-hole mounting. It is constructed with an unshielded core material and has a length of 0.268 inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Current | 55mA |
| DC Resistance (DCR) | 33R |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.5MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |